833-038-556-203

Heilind Number:EDA833-038-556-203
Manufacturer:EDAC
Manufacturer Number:833-038-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a double-row configuration and a total of 38 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this essential component, available in our diverse range of connectors.