833-038-556-207

Heilind Number:EDA833-038-556-207
Manufacturer:EDAC
Manufacturer Number:833-038-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a secure connection for up to 38 positions with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in our connector to deliver exceptional functionality and durability for your next project.