833-038-556-803

Heilind Number:EDA833-038-556-803
Manufacturer:EDAC
Manufacturer Number:833-038-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-556-803

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 38 positions for versatile setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in various environments. Upgrade your PCB connections with this essential component.