833-038-556-804

Heilind Number:EDA833-038-556-804
Manufacturer:EDAC
Manufacturer Number:833-038-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color and meticulously engineered with a UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, each carefully spaced at a .156 inch pitch and .2 inch row spacing, it guarantees secure and efficient data transfer. Boasting 38 positions, it offers ample connectivity options for your electronic devices. Designed for straight mount orientation, it facilitates easy and precise installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Elevate your PCB assembly with this essential connector, a key player in the world of electronic interconnectivity.