833-038-556-807

Heilind Number:EDA833-038-556-807
Manufacturer:EDAC
Manufacturer Number:833-038-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The green color adds a visually appealing touch to your setup. With a current rating of 3 A, it delivers efficient power transmission. Featuring two rows of 38 positions each, it offers ample connectivity options for your board-to-board applications. The copper alloy contacts guarantee superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting, it facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity solutions with this essential component.