833-038-558-101

Heilind Number:EDA833-038-558-101
Manufacturer:EDAC
Manufacturer Number:833-038-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This green connector features a single row with 38 positions, perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse environments. With a 3A amperage rating and a pitch of .156 inches, it offers efficient power transmission. The right-angle mount orientation and .2-inch row spacing make installation easy. Operating within a wide temperature range of -40 to 105°C, it guarantees stability and longevity. Trust in this essential component for your connectivity needs.