833-038-558-102

Heilind Number:EDA833-038-558-102
Manufacturer:EDAC
Manufacturer Number:833-038-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant Green color, this connector stands out in any assembly. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees optimal performance and safety. Its single row design with 38 positions offers ample connectivity options, while the Copper Alloy contacts provide durable and efficient signal transfer. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it features a Right Angle mount orientation, ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.