833-038-558-104

Heilind Number:EDA833-038-558-104
Manufacturer:EDAC
Manufacturer Number:833-038-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a single row configuration, ideal for space-saving applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable and efficient power transmission. The 38-position layout, with a pitch of .156 inches and row spacing of .2 inches, offers versatility for various connection requirements. Its Right Angle mount orientation facilitates easy installation on circuit boards. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.