833-038-558-112

Heilind Number:EDA833-038-558-112
Manufacturer:EDAC
Manufacturer Number:833-038-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-112

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 38 positions, offering ample space for seamless board-to-board integration. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a contact material made of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and stable connections. Its right angle mount orientation and compact design make it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.