833-038-558-204

Heilind Number:EDA833-038-558-204
Manufacturer:EDAC
Manufacturer Number:833-038-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a maximum amperage of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the two rows of 38 positions each offer ample connectivity options. Operating effortlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it a versatile choice for various PCB setups. Upgrade your connectivity game with this essential component.