833-038-558-212

Heilind Number:EDA833-038-558-212
Manufacturer:EDAC
Manufacturer Number:833-038-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant Green hue, it not only stands out visually but also offers exceptional functionality. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees durability and efficient signal transfer. Its 2-row design with 38 positions allows for versatile connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. The right-angle mount orientation adds flexibility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for various electronic applications. Explore seamless integration with our range of connectors in the PCB category.