833-038-558-603

Heilind Number:EDA833-038-558-603
Manufacturer:EDAC
Manufacturer Number:833-038-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for superior performance, it boasts a contact material of Copper Alloy and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 38 positions for seamless board-to-board connections. The right-angle mount orientation ensures easy installation, while its .156-inch pitch and .2-inch row spacing guarantee precision alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for a wide range of electronic applications. Elevate your connectivity game with this essential component.