833-038-558-604

Heilind Number:EDA833-038-558-604
Manufacturer:EDAC
Manufacturer Number:833-038-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-604

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 38 positions, ensuring efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable operation in various environments. The contact material, Copper Alloy, offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Its right-angle mount orientation further enhances versatility, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.