833-038-558-607

Heilind Number:EDA833-038-558-607
Manufacturer:EDAC
Manufacturer Number:833-038-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-607

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and a single row configuration, perfect for streamlined installations. With a current rating of 3 A, it ensures reliable power transmission for your devices. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional safety and performance. Each of the 38 positions is meticulously crafted with Copper Alloy contacts, providing optimal conductivity. The .156-inch pitch and .2-inch row spacing offer seamless compatibility with standard PCB layouts. Its right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.