833-038-558-612

Heilind Number:EDA833-038-558-612
Manufacturer:EDAC
Manufacturer Number:833-038-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your setup while delivering reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance in diverse operating conditions. With a single row design and 38 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further enhances flexibility in usage. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Perfect for a variety of applications, it belongs to our extensive range of high-quality connectors, making it a valuable addition to your toolkit. Elevate your connectivity solutions with this essential component.