833-038-558-802

Heilind Number:EDA833-038-558-802
Manufacturer:EDAC
Manufacturer Number:833-038-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it adds a touch of organization to your setup. With an amperage rating of 3 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and compliance with industry standards. Boasting two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers precise and secure connections. With a total of 38 positions, this connector caters to various PCB configurations. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for professional applications, this connector is a must-have in your inventory.