833-038-558-803

Heilind Number:EDA833-038-558-803
Manufacturer:EDAC
Manufacturer Number:833-038-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing touch while delivering a reliable performance. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Designed with two rows and 38 positions, it allows for versatile connections. The copper alloy contact material and .156-inch pitch ensure secure and stable data transfer. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB connectors with this essential component.