833-038-558-808

Heilind Number:EDA833-038-558-808
Manufacturer:EDAC
Manufacturer Number:833-038-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-808

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it ensures secure and stable connections. The 38 positions allow for versatile connectivity options, while the right-angle mount orientation facilitates convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component, ensuring optimal performance and longevity for your electronic systems.