833-038-558-812

Heilind Number:EDA833-038-558-812
Manufacturer:EDAC
Manufacturer Number:833-038-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-558-812

Detailed Description

Enhance connectivity within your circuit board with this high-performance Card Edge Connector. Designed for optimal efficiency, this two-row connector features 38 positions, allowing for seamless integration of various components. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in both standard and demanding environments, while the Copper Alloy contact material guarantees superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, accommodating space constraints. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your PCB assembly setup.