833-038-559-101

Heilind Number:EDA833-038-559-101
Manufacturer:EDAC
Manufacturer Number:833-038-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-559-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, this connector features a vibrant Green color and offers a reliable amperage of 3A. The housing is constructed with UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 38 positions, it ensures efficient signal transmission. The contact material, a Copper Alloy, guarantees high conductivity. Perfect for right-angle mounting, it boasts a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in electronics. Explore our range of connectors under the Products category for more options.