833-038-559-102

Heilind Number:EDA833-038-559-102
Manufacturer:EDAC
Manufacturer Number:833-038-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-559-102

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The 38 positions, arranged in a single row with a .156-inch pitch and .2-inch row spacing, ensure seamless integration. Constructed with copper alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your PCB connections with this essential component.