833-038-559-201

Heilind Number:EDA833-038-559-201
Manufacturer:EDAC
Manufacturer Number:833-038-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it seamlessly integrates into your system, offering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality even in demanding environments. With two rows and 38 positions, it provides ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment, perfect for board-to-board connections. Designed for convenience, its right-angle mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.