833-038-559-207

Heilind Number:EDA833-038-559-207
Manufacturer:EDAC
Manufacturer Number:833-038-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-559-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. Its two rows of copper alloy contacts, with a total of 38 positions, guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections on your PCB. Designed for right-angle mounting, it enables seamless integration into your circuitry. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and performance for your connectivity needs.