833-038-559-803

Heilind Number:EDA833-038-559-803
Manufacturer:EDAC
Manufacturer Number:833-038-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-559-803

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector. Designed with precision, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a right angle mount orientation, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the two rows of 38 positions each provide ample connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.