833-038-559-808

Heilind Number:EDA833-038-559-808
Manufacturer:EDAC
Manufacturer Number:833-038-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-559-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With 38 positions spread across 2 rows, it offers ample connectivity options for seamless integration into your PCB setup. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it an essential component for your PCB connector setup. Whether you're a tech enthusiast or a professional, this Connector is a must-have for your electronic projects.