833-038-560-201

Heilind Number:EDA833-038-560-201
Manufacturer:EDAC
Manufacturer Number:833-038-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-560-201

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this essential component ensures reliable power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, a pitch of .156 inches, and a row spacing of .2 inches, it offers efficient signal transmission across 38 positions. The straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for optimal functionality in your electronic assemblies.