833-038-560-203

Heilind Number:EDA833-038-560-203
Manufacturer:EDAC
Manufacturer Number:833-038-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, available in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable conductivity and stability. The .156-inch pitch and .2-inch row spacing accommodate efficient board-to-board connections, with a total of 38 positions available. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures compatibility in various environments. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project.