833-038-560-208

Heilind Number:EDA833-038-560-208
Manufacturer:EDAC
Manufacturer Number:833-038-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-560-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this 2-row connector features a total of 38 positions, ensuring comprehensive connectivity for your project. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting copper alloy contacts, it guarantees reliable performance even in challenging environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your toolkit. Effortlessly create board-to-board connections with confidence and efficiency. Upgrade your setup with this essential component and experience seamless connectivity like never before.