833-038-560-212

Heilind Number:EDA833-038-560-212
Manufacturer:EDAC
Manufacturer Number:833-038-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features a double-row layout with 38 positions in a pitch of .156 inches, ensuring reliable data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability in various environments. With a low operating temperature of -40°C and high of 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation simple and hassle-free. Choose this green connector for high-speed and high-amperage requirements in your electronic projects.