833-038-560-803

Heilind Number:EDA833-038-560-803
Manufacturer:EDAC
Manufacturer Number:833-038-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row configuration and 38 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in a temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Its straight mount orientation and 0.156-inch pitch make it easy to install on your circuit board. Upgrade your PCB assembly with this essential component, ideal for a wide range of applications in various industries.