833-038-560-804

Heilind Number:EDA833-038-560-804
Manufacturer:EDAC
Manufacturer Number:833-038-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-560-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers durability with its UL 94V-0 Thermoplastic Polyester housing. Designed for efficiency, this connector boasts two rows of 38 positions each, ensuring seamless communication between circuit boards. The Copper Alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have in your toolkit for seamless board-to-board connectivity.