833-039-520-102

Heilind Number:EDA833-039-520-102
Manufacturer:EDAC
Manufacturer Number:833-039-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-520-102

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a vibrant green color and a single row configuration, accommodating up to 39 positions. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance and longevity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees reliable connectivity even in demanding environments. Perfect for a wide range of applications, it's a must-have component for any electronics project.