833-039-520-103

Heilind Number:EDA833-039-520-103
Manufacturer:EDAC
Manufacturer Number:833-039-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-520-103

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a single row layout with 39 positions, ensuring seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, not only guarantees durability but also complies with safety standards. With a contact material of Copper Alloy, it offers reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation facilitates a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Elevate your connection game with this high-quality component.