833-039-521-102

Heilind Number:EDA833-039-521-102
Manufacturer:EDAC
Manufacturer Number:833-039-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-521-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed with precision and durability in mind, this green connector is essential for seamless circuit integration. With a current rating of 3 A, it ensures reliable power transmission in your electronic devices. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and performance. Featuring a single row layout with 39 positions, it offers ample space for efficient signal transfer. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.