833-039-521-108

Heilind Number:EDA833-039-521-108
Manufacturer:EDAC
Manufacturer Number:833-039-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-521-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 39 positions, providing ample space for efficient connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures robust and reliable performance. Crafted with precision, the contact material is composed of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Elevate your electronics projects with this essential component, a perfect choice for demanding applications.