833-039-521-608

Heilind Number:EDA833-039-521-608
Manufacturer:EDAC
Manufacturer Number:833-039-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a spacious pitch of .156 inches, it offers easy installation and efficient signal transmission. The 39 copper alloy contacts ensure reliable power delivery, with a maximum amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation and compact design make it ideal for space-constrained environments, providing a secure and stable connection. Upgrade your connectivity solutions with this essential component, perfect for Board To Board PCB connections.