833-039-523-103

Heilind Number:EDA833-039-523-103
Manufacturer:EDAC
Manufacturer Number:833-039-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Operating at a steady 3A amperage, this connector boasts a single row design with 39 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in a wide temperature range from -40 to 105°C. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Upgrade your setup with this essential connector for efficient board-to-board links.