833-039-523-104

Heilind Number:EDA833-039-523-104
Manufacturer:EDAC
Manufacturer Number:833-039-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a single row design with 39 positions, ensuring seamless transmission of data. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Operating smoothly in temperature ranges from -40 to 105°C, it's suitable for a variety of environments. Perfect for your electronic projects, this connector is a must-have for achieving efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.