833-039-523-107

Heilind Number:EDA833-039-523-107
Manufacturer:EDAC
Manufacturer Number:833-039-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-523-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3A, it ensures reliable conductivity for your electronic devices. Featuring a single row design with 39 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing enable seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this Connector for secure and efficient board-to-board connections in your projects. Elevate your electronic assemblies with this essential component.