833-039-523-108

Heilind Number:EDA833-039-523-108
Manufacturer:EDAC
Manufacturer Number:833-039-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-523-108

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration into circuit boards, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. Featuring a single row configuration and 39 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity, while the precise pitch of .156 inches and row spacing of .2 inches facilitate secure installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connectivity.