833-039-523-602

Heilind Number:EDA833-039-523-602
Manufacturer:EDAC
Manufacturer Number:833-039-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-523-602

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless circuit board integration. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With a single row layout and 39 positions, it offers ample connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide variety of applications. Trust in this connector to deliver efficiency and connectivity you can depend on. Elevate your electronic projects with this essential component.