833-039-523-603

Heilind Number:EDA833-039-523-603
Manufacturer:EDAC
Manufacturer Number:833-039-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-523-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and Copper Alloy contact material, it guarantees efficient power transmission with an amperage of 3 A. Its .156-inch pitch and .2-inch row spacing offer precise alignment for seamless board-to-board connections. Boasting 39 positions, this connector accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Trust in this connector for seamless and secure PCB connectivity.