833-039-524-101

Heilind Number:EDA833-039-524-101
Manufacturer:EDAC
Manufacturer Number:833-039-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution designed for seamless integration. Its vibrant green color not only adds a touch of visual appeal but also ensures easy identification. With an amperage rating of 3 A, this connector guarantees optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durable housing for long-lasting performance. Featuring a single row design and 39 positions, it allows for precise and secure connections. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.