833-039-524-604

Heilind Number:EDA833-039-524-604
Manufacturer:EDAC
Manufacturer Number:833-039-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-524-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. With a robust amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 39 contact positions offers seamless integration on your board. Made of high-quality Copper Alloy, the contacts provide efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy mating. With a straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.