833-039-540-102

Heilind Number:EDA833-039-540-102
Manufacturer:EDAC
Manufacturer Number:833-039-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-540-102

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 39 positions, ensuring optimal connectivity for your PCB projects. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and performance. The copper alloy contact material and .156 inch pitch offer reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity game with this essential component.