833-039-540-104

Heilind Number:EDA833-039-540-104
Manufacturer:EDAC
Manufacturer Number:833-039-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-540-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a single row housing with a vibrant green hue that stands out on your PCB. With a contact pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With 39 positions available, it accommodates multiple connections with ease. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Trust in this connector to deliver exceptional functionality in your electronic assemblies.