833-039-540-108

Heilind Number:EDA833-039-540-108
Manufacturer:EDAC
Manufacturer Number:833-039-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-540-108

Detailed Description

Enhance your electronic connections with our robust Card Edge Connector, designed for seamless integration on PCBs. Featuring a single row layout with 39 positions, this connector ensures efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your devices. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in this green-colored connector for secure and high-speed board-to-board connections in your projects.