833-039-540-603

Heilind Number:EDA833-039-540-603
Manufacturer:EDAC
Manufacturer Number:833-039-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. Boasting 39 positions, this connector allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your setup with this essential component for efficient board-to-board connections.