833-039-540-607

Heilind Number:EDA833-039-540-607
Manufacturer:EDAC
Manufacturer Number:833-039-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 39 positions, allowing for efficient data transfer. Constructed from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in any application. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Whether you're building a new system or upgrading an existing one, our Card Edge Connector is the perfect choice for secure and stable connections.