833-039-541-101

Heilind Number:EDA833-039-541-101
Manufacturer:EDAC
Manufacturer Number:833-039-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Engineered for seamless integration, this connector boasts a single row with 39 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees robust and reliable power delivery, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse settings. Upgrade your electronic assemblies with this essential component, perfect for various applications in telecommunications, industrial control, and beyond. Elevate your connectivity standards with this essential component, perfect for various applications in telecommunications, industrial control, and beyond.